
1W DC/DC Converter, 3.3V output voltage, 303mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with a 21.6V to 26.4V input voltage range, nominal 24V, and delivers 1W output power. Surface mount package (SMD/SMT) with dimensions 12.75mm L x 10.7mm W x 6.7mm H. Efficiency is 75%, with an operating temperature range of -40°C to 100°C. Lead-free and RoHS compliant.
Recom R1S8-243.3/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-243.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.