1W DC-DC Converter, SMD/SMT package, offering a 5V output voltage with 200mA maximum output current. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal input voltage of 3.3V, ranging from 2.97V to 3.63V, and achieves 80% efficiency. Designed for surface mount applications, this RoHS compliant component has a maximum power dissipation of 1W and operates within a temperature range of -40°C to 100°C.
Recom R1S8-3.305/E-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-3.305/E-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.