1W DC-DC Converter, 3.3V output voltage, 303mA max output current. Features 75% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates with input voltages from 3V to 3.6V, nominal 3.3V, across a -40°C to 100°C temperature range. Surface mountable in an SMD/SMT package, this lead-free and RoHS compliant component offers a compact 12.75mm x 10.7mm x 6.7mm footprint.
Recom R1S8-3.33.3-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-3.33.3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.