
Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates across an industrial temperature range from -40°C to 100°C. Input voltage range is 4.5V to 5.5V, with a maximum load regulation of 10%. This hybrid module utilizes a plastic package with 5 terminals in a dual position, measuring 12.75mm in length and 6.7mm in width. ROHS and REACH compliant.
Recom R1SE-0512/H2-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 6.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1SE-0512/H2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.