Industrial-grade DC-DC regulated power supply module, 1W, featuring a single output and operating across a -40°C to 100°C temperature range. This board-mount converter offers a 4.5V to 5.5V input voltage range with a maximum load regulation of 15%. The component utilizes a 5-terminal, dual-position configuration within an R-PDMA-L5 JEDEC package, measuring 10.8mm in width and 12.75mm in length.
Recom R1SX-0505-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-L5 |
| Width | 10.8 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1SX-0505-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.