Board mount DC-DC converter, 1W, single output, operating from 2.97V to 3.63V input. Features industrial temperature range (-40°C to 100°C) and 5 terminals in a JEDEC R-PDMA-L5 package. Dimensions are 10.8mm width and 12.75mm length, with dual terminal positioning. Load regulation is a maximum of 15.
Recom R1SX-3.305/H-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-L5 |
| Width | 10.8 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1SX-3.305/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.