
1W DC/DC converter, board mount, surface mount package. Features 5V input, 5V output, and 200mA maximum output current. Offers 1kV isolation voltage and 70% efficiency. Operating temperature range from -40°C to 70°C. Includes short circuit protection (SCP) and is RoHS compliant.
Recom R1Z-0505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-0505/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.