Board mount DC-DC converter, 1W output power, delivering a stable 9V at 111mA. Features include 1kV isolation, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 70°C. This surface mount component operates from a 4.75V to 5.25V input, with a nominal input of 5V, and offers 60% efficiency. Packaged in SMD/SMT for efficient assembly.
Recom R1Z-0509 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-0509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.