Board mount DC-DC converter delivering 1W output power with a fixed 9V output voltage and 111mA maximum output current. Features include 3kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 100°C. This surface mount device operates from an 11.4V to 12.6V input range, with a nominal input of 12V, and offers 60% efficiency. Packaged in SMD/SMT, it is lead-free and RoHS compliant.
Recom R1Z-1209/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-1209/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.