1W DC-DC converter with 12V output voltage and 42mA output current. Features 1kV isolation voltage, surface mount (SMD/SMT) package, and SCP protection. Operates within an input voltage range of 11.4V to 12.6V, with a nominal input of 12V. Offers 60% efficiency and a power dissipation of 1W, suitable for operation between -40°C and 70°C.
Recom R1Z-1212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Depth | 8.7mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.