1W DC-DC Converter, 12V Output Voltage, 42mA Output Current. Features Short Circuit Protection (SCP) and 2kV isolation voltage. Operates with a 12V nominal input voltage, ranging from 11.4V to 12.6V, and delivers 1W of output power. This surface mount device (SMD/SMT) has a compact footprint with dimensions of 15.24mm length, 10.7mm width, and 8.7mm height, weighing 1.6g. Efficiency is rated at 60%, with an operating temperature range of -40°C to 70°C.
Recom R1Z-1212/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 2kV |
| Length | 15.24mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-1212/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.