1W DC-DC converter, surface mount, 3.3V output voltage, 200mA output current. Features short-circuit protection (SCP) and 3kV isolation voltage. Operates with a nominal input voltage of 15V, ranging from 14.25V to 15.75V. SMD/SMT package with dimensions of 15.24mm length, 10.7mm width, and 8.7mm height. Efficiency is 60%, with an operating temperature range of -40°C to 100°C.
Recom R1Z-153.3/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 660mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-153.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.