1W DC/DC converter, ECONOLINE R1Z series, offering a 3.3V regulated output at 200mA. This surface mount device features 2kV isolation voltage and is designed for board mounting. Operating within a -40°C to 70°C temperature range, it supports a 14.25V to 15.75V input voltage range with a nominal input of 15V. The converter boasts a maximum power dissipation of 1W and includes short-circuit protection (SCP). Packaged on tape and reel, this RoHS compliant component is ideal for compact electronic designs.
Recom R1Z-153.3/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 2kV |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-153.3/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.