1W DC/DC converter, board mount, surface mount package. Features 3.3V output voltage, 200mA output current, and 1kV isolation voltage. Operates with a nominal input voltage of 15V, ranging from 14.25V to 15.75V. Offers 60% efficiency and short-circuit protection (SCP). Designed for tape and reel packaging, this lead-free component has a maximum operating temperature of 100°C.
PackageSMD/SMT
MountingSurface Mount
Power1W
Quick Jump:
Technical Specifications
Recom R1Z-153.3/P-R technical specifications.
General
Package/Case
SMD/SMT
Current - Output 1
200mA
Efficiency
60%
Features
SCP
Height
8.7mm
Isolation Voltage
1kV
Lead Free
Lead Free
Length
15.24mm
Max Input Voltage
15.75V
Min Input Voltage
14.25V
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Max Output Current
200mA
Max Output Voltage
3.3V
Max Power Dissipation
660mW
Mount
Surface Mount
Nominal Input Voltage
15V
Number of Outputs
1
Output Current
303mA
Output Power
1W
Package Quantity
250
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
ECONOLINE R1Z
Voltage - Output 1
3.3V
Weight
1.6g
Width
10.7mm
Compliance
RoHS
Compliant
Datasheet
Recom R1Z-153.3/P-R Datasheet
Download the complete datasheet for Recom R1Z-153.3/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.