Board mount DC-DC converter with 1W output power and a 5V output voltage. Features 200mA maximum output current, 1kV isolation voltage, and short circuit protection (SCP). Operates with a nominal input voltage of 24V, ranging from 22.8V to 25.2V, and offers 60% efficiency. Packaged in an SMD/SMT case for surface mounting, with dimensions of 15.24mm length, 10.7mm width, and 8.7mm height. Suitable for operation across a wide temperature range of -40°C to 100°C.
Recom R1Z-2405/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-2405/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.