Board mount DC/DC converter, 1W output power, providing a regulated 5V output at 200mA. Features include 1kV isolation voltage and short-circuit protection (SCP). Operates with a nominal 24V input, accepting a range from 22.8V to 25.2V, and offers 60% efficiency. Packaged in SMD/SMT for surface mounting, this RoHS compliant component has dimensions of 15.24mm (L) x 10.7mm (W) x 8.7mm (H) and weighs 1.6g.
Recom R1Z-2405/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-2405/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.