Recom R1Z-2409/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Height | 8.7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Output Voltage | 9V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-2409/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.