1W DC/DC converter, board mount, surface mount package. Features 5V output voltage at 200mA current, with 2kV isolation voltage. Operates with a nominal input voltage of 3.3V, ranging from 3.1V to 3.5V. Offers 60% efficiency and short-circuit protection (SCP). Suitable for a wide temperature range of -40°C to 100°C.
Recom R1Z-3.305/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-3.305/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.