
Board mount DC-DC converter delivering 1W output power with a 5V regulated output voltage and 200mA maximum output current. Features include 1kV isolation voltage, short-circuit protection (SCP), and a compact SMD/SMT package for surface mounting. Operates with a 3.3V nominal input voltage, ranging from 3.1V to 3.5V, and offers 60% efficiency. Designed for a wide temperature range of -40°C to 100°C, this lead-free and RoHS-compliant component is supplied in tape and reel packaging.
Recom R1Z-3.305/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-3.305/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.