Board mount DC/DC converter delivering 1W output power with a 9V single output at 111mA. Features a 3.3V nominal input voltage, operating from 3.1V to 3.5V, with 1kV isolation voltage. This surface mount device offers 60% efficiency and operates across a -40°C to 70°C temperature range. Packaged in tape and reel, it is RoHS compliant.
Recom R1Z-3.309-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Efficiency | 60% |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-3.309-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.