
1W DC-DC converter for board mount applications, featuring a 12V output voltage and 42mA output current. This surface mount device operates with a 3.1V to 3.5V input range, delivering 1W of output power. The converter offers 1kV isolation and includes short-circuit protection (SCP). Packaged in SMD/SMT, it measures 15.24mm x 10.7mm x 8.7mm and operates from -40°C to 70°C.
Recom R1Z-3.312 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-3.312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.