1W DC/DC Converter, board mount, surface mount SMD/SMT package. Features 3.1V to 3.5V input voltage range, 3.3V nominal input, and 12V output voltage with 42mA maximum output current. Offers 3kV isolation voltage and 1W output power. Operates from -40°C to 100°C, includes short-circuit protection (SCP), and is lead-free and RoHS compliant.
Recom R1Z-3.312/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-3.312/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.