1W DC-DC Converter, 12V Output, 42mA Output Current. Features 3.1V to 3.5V input voltage range, 3kV isolation voltage, and 60% efficiency. This surface mountable component offers a compact SMD/SMT package with dimensions of 15.24mm length, 10.7mm width, and 8.7mm height. Operating temperature range from -40°C to 100°C, with built-in short-circuit protection. RoHS compliant and lead-free.
Recom R1Z-3.312/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-3.312/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.