1W DC-DC converter with a 5V output voltage and 200mA output current. Features 8kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 1W and operates from -40°C to 85°C.
Recom R24P05S/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P05S/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.