
Isolated DC-DC converter module featuring a 24V nominal input, stepping down to dual 9V and -9V outputs. Delivering 1W maximum output power with a 0.055A maximum current per output, this 5-pin SIP module offers 6400VDC isolation. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and measures 19.5mm x 9.8mm x 12.5mm.
Recom R24P09D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP Module |
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 12.5 |
| Seated Plane Height (mm) | 12.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 6400VDC |
| Maximum Output Current | 0.055|-0.055A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R24P09D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.