1W DC-DC Converter with dual +/-9V outputs, featuring 75% efficiency and SCP protection. This SIP package component offers 6.4kV isolation voltage and operates from a 21.6V to 26.4V input range, with a nominal input of 24V. Maximum output current is 55mA per output, and it supports through-hole mounting. Operating temperature range is -40°C to 90°C.
Recom R24P09D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P09D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.