1W DC-DC Converter with dual +/-12V outputs, featuring 8kV isolation voltage and Short Circuit Protection (SCP). This SIP package component operates with a nominal 24V input (21.6V to 26.4V range) and delivers up to 41mA per output, achieving 82% efficiency. Designed for through-hole mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Recom R24P12D/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P12D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.