Isolated DC-DC converter, 1W output power, 12V output voltage, and 84mA output current. Features 75% efficiency, 6.4kV isolation voltage, and SCP protection. Operates within a -40°C to 85°C temperature range. Through-hole, PCB mountable in a SIP package with 2.54mm pitch.
Recom R24P12S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 12.5mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.