
1W DC-DC Converter, SIP package, 12V output voltage, 84mA max output current. Features Short Circuit Protection (SCP), 6.4kV isolation voltage, and 75% efficiency. Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Through-hole mounting, lead-free, RoHS compliant, with a max operating temperature of 85°C.
Recom R24P12S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P12S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.