Isolated DC-DC converter, 1W output power, providing a regulated 12V output voltage with 84mA maximum output current. Features a SIP package for through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm. Operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V. Offers 8kV isolation voltage and an efficiency of 82%, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for reliable power conversion.
Recom R24P12S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P12S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.