1W DC-DC Converter, SIP package, featuring dual ±15V outputs with 33mA current capability per output. Offers 8kV isolation voltage and 83% efficiency, operating across a -40°C to 85°C temperature range. Designed for through-hole mounting with a 21.6V to 26.4V input voltage range, nominal 24V. Lead-free and RoHS compliant.
Recom R24P15D/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P15D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.