
1W DC/DC Converter, SIP package, 15V output voltage, 66mA max output current. Features short-circuit protection (SCP) and 6.4kV isolation voltage. Operates with a nominal 24V input (21.6V to 26.4V range) and offers 80% efficiency. Through-hole mounting, 12.5mm height, 19.5mm length, 9.8mm width, 4.3g weight. RoHS compliant, with an operating temperature range of -40°C to 90°C.
Recom R24P15S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P15S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
