Isolated DC-DC Converter, 1W output power, featuring a 15V fixed output voltage and 66mA maximum output current. Designed for through-hole mounting in a SIP package, this component operates with an input voltage range of 21.6V to 26.4V, nominal at 24V. Achieving 83% efficiency, it offers 8kV isolation and a wide operating temperature range from -40°C to 85°C.
Recom R24P15S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P15S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.