
2W DC DC Converter with dual +/-5V outputs, featuring 200mA max output current per channel. This SIP package component operates with 75% efficiency, accepting input voltages from 21.6V to 26.4V with a nominal 24V. Offering 6.4kV isolation voltage, it supports through-hole mounting and operates across a -40°C to 85°C temperature range. The compact design measures 19.5mm x 9.8mm x 12.5mm and is lead-free and RoHS compliant.
Recom R24P205D technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.