2W DC/DC converter with dual +/-5V outputs, designed for 24V nominal input, operating from 21.6V to 26.4V. Features 8kV isolation voltage and 200mA maximum output current per channel, delivering 2W total output power with 85% efficiency. Through-hole SIP package, 12.5mm height, 19.5mm length, and 9.8mm width. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. RoHS compliant.
Recom R24P205D/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P205D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.