2W DC-DC converter with a 5V output voltage and 400mA maximum output current. Features 84% efficiency, 8kV isolation voltage, and short-circuit protection (SCP). Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. Encased in a SIP package for through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm. Suitable for operation between -40°C and 85°C.
Recom R24P205S/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P205S/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.