Isolated DC-DC converter, 5V output voltage, 2W output power, 400mA maximum output current. Features 8kV isolation voltage, 84% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a SIP package, with a nominal input voltage of 24V and a maximum input voltage of 26.4V. Lead-free and RoHS compliant.
Recom R24P205S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 84% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P205S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.