
Isolated DC/DC Controller & Regulator, 2W output power, featuring dual +/-9V outputs with a maximum output current of 111mA per output. Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Achieves 75% efficiency and includes short-circuit protection (SCP). Housed in a SIP package with through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm and weighing 4.3g. Withstands an isolation voltage of 6.4kV and operates across a -40°C to 90°C temperature range.
Recom R24P209D/P technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P209D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.