
Unregulated DC-DC converter module, 2W hybrid power supply with dual outputs. Features a wide operating temperature range of -40°C to 90°C, suitable for industrial applications. This SIP-7/5 package offers 7 or 5 terminals with single terminal position, a length of 19.5mm and width of 9.8mm. Input voltage range is 21.6V to 26.4V, with a maximum load regulation of 10%.
Recom R24P21509D technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 9.8 |
| Length | 19.5 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R24P21509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.