
Isolated DC DC Converter, 2W output power, featuring dual +/-15V outputs with a maximum output current of 66mA per output. This through-hole component offers 80% efficiency and a 6.4kV isolation voltage, operating within a -40°C to 85°C temperature range. Packaged in a SIP case with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H), it supports input voltages from 21.6V to 26.4V, with a nominal input of 24V. Lead-free and RoHS compliant.
Recom R24P215D technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
