2W isolated DC-DC converter with +/-15V output voltage, delivering 66mA max output current per channel. Features 8kV isolation voltage, 88% efficiency, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 21.6V to 26.4V input voltage range and a nominal 24V input. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers a compact 19.5mm x 9.8mm x 12.5mm footprint.
Recom R24P215D/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P215D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.