
2W DC/DC Converter with 15V output voltage, designed for 24V nominal input, operating within a 21.6V to 26.4V range. Features 80% efficiency and 2W maximum output power, supporting up to 132mA current. Offers 6.4kV isolation voltage and operates from -40°C to 85°C. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component is ideal for power management applications.
Recom R24P215S technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx (2W) |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.