
2W DC-DC Converter with dual +/-12V outputs, featuring 83% efficiency and 3kV isolation voltage. Designed for surface mount applications with a compact SMD/SMT package, this power management IC operates within a 4.5V to 5.5V input range. It offers a maximum output current of 83mA per output and includes short-circuit protection (SCP). Operating across a -40°C to 100°C temperature range, this RoHS compliant component is ideal for demanding power conversion needs.
Recom R2D-0512/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-0512/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
