2W DC-DC Converter with dual +/-24V outputs, designed for surface mount applications. Features 85% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Delivers up to 42mA per output, with a maximum operating temperature of 100°C. Compact SMD/SMT package measuring 15.24mm x 10.7mm x 8.7mm.
Recom R2D-0524/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-0524/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.