
2W DC-DC Converter, Board Mount, Surface Mount. Features dual outputs with +/-5V nominal voltage, each delivering up to 200mA. Operates with a 10.8V to 13.2V DC input range, nominal 12V. Offers 1kV isolation voltage and 80% efficiency. Packaged in SMD/SMT with dimensions of 15.24mm x 10.7mm x 8.7mm. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R2D-1205 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 15.24mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 12V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
