2W DC-DC Converter with dual ±5V outputs, featuring 80% efficiency and 3kV isolation voltage. This surface-mount device operates from a 10.8V to 13.2V input range, with a nominal input of 12V, delivering up to 200mA per output. Integrated short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C ensure reliable performance. The compact SMD/SMT package measures 15.24mm x 10.7mm x 8.7mm and weighs 1.5g. RoHS compliant.
Recom R2D-1205/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1205/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.