
2W DC/DC converter, surface mount, featuring dual +/-12V outputs with 83mA current per output. This power management IC operates from a 10.8V to 13.2V DC input, delivering 2W maximum output power with 83% efficiency. It offers 1kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 100°C. The component is RoHS compliant and packaged in an SMD/SMT case.
Recom R2D-1212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 8.7mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
