2W DC-DC Converter, featuring dual ±12V outputs and 83mA max output current per channel. This surface mount device offers 3kV isolation voltage and 83% efficiency, operating from a 10.8V to 13.2V input range with a nominal 12V. SCP protection is included, and the component is RoHS compliant, packaged on tape and reel.
Recom R2D-1212/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1212/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.