Recom R2D-1524/P-R technical specifications.
| Package/Case | Module |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Output Voltage | 24V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R2D |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 24V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-1524/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.