
2W DC-DC Converter with dual +/-12V outputs, ideal for surface mount applications. Features 83% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a wide temperature range of -40°C to 100°C, with a nominal input voltage of 24V and a maximum input of 26.4V. Delivers 83mA per output, packaged in SMD/SMT for efficient integration.
Recom R2D-2412 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.7mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
